Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF F ...
Se envía de inmediato
puede enviar
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 48-Pin QFN - Tape&Reel
32-bit MCU - Cortex-M0+ - 12-bit ADC - 10-bit DAC - 256-Channel PTC -RTC - SERCOM - 32KB Flash - 64-lead QFN - -4 ...
Microcontroller - dsPIC 33CH, FuSa - 16-Bit Dual-Core - 180/200MHz - 39 I/O - 152KB (152K x 8) FLASH, PRAM - 20K ...
Microcontroller - PIC XLP 16F - 8-Bit - 32MHz - 12 I/O - 7KB (4K x 14) FLASH - 512 x 8 RAM - A/D 8x10b, D/A 1x8b ...
Microcontroller - Automotive, AEC-Q100, PIC 24F - 16-Bit - 32MHz - 39 I/O - 128KB (128K x 8) FLASH - 32K x 8 RAM ...
MCU - 16-bit dsPIC - 128KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
8-Bit Flash Microcontroller - 14KB Flash - 1KB RAM - 36 I/O Pins - 1.8V to 3.6V - 44-lead TQFP - -40°C to +85°C - ...
Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 21 I/O - 32KB (10.7K x 24) FLASH - 2K x ...
Microcontroller - PIC 16C - 8-Bit - 4MHz - 22 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 28-SOIC.