Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Surge Suppressors DIN Rail
Se envía de inmediato
puede enviar 10/25/24
puede enviar
Surge Suppressors Three Phase 50Hz/60Hz 20kA 277VAC/480VAC DIN Rail
PT protective connector with protective circuit for a 2-wire floating signal circuit. HART-compatible.
Surge Protection for Instrumentation and Control
F017-010
Surge protection for two signal wires with common reference potential - e.g. - Digital IN/OUT.
Surge protection with integrated status indicator and disconnect knife for a 2-wire floating Ex i signal circuit ...
Coaxial Surge Protection Device, GDT technology up to 2.5 GHz
AC Surge Protection Device - DIN Rail - 50kA - 3W - 750VAC
Surge protection in one-piece 6.2 mm wide DIN rail module for four floating signal wires.