Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
White UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
Se envía de inmediato
puede enviar
Fan Mount - Rubber - 30 Shore A - Maximum Operating Temperature 50 °C (122 °F)
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 2.7 - 2.8 mm (0.106 - 0.110 in) Co ...
Black UL94 V-2 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 3.1 - 3.2 mm (0.122 - 0.126 in) Co ...
Natural Nylon Snap-Lock Pins Push-In Rivet - Type 2 - Compatible Hole Diameter 2.5 mm (0.098 in) - Compatible P ...
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Yellow Irridite
Black - Nylon - Plunger - Snap Latch Rivet - Compatible Hole Diameter Range 5.9 - 6.1 mm (0.232 - 0.24 in) ...
Snap-Together Rivet - Male Mini Rivet, Natural, .125 in Hole Dia., .100 in Max Panel Thk, .40 in Head Dia.
Black UL94 V-0 Nylon Round Snap Push-In Rivet - Compatible Hole Diameter Range 4.1 - 4.2 mm (0.161 - 0.165 in) Co ...
Standoffs Threaded Round.