Unlock Icon 독점 할인을 받으세요! 더 나은 가격에 액세스하려면 지금 로그인하거나 등록하십시오..
help desk software
Image is representational - see mfr. specs

INLINE CONN.MALE22P

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
Bag 포장
Certificate of Compliance Guarantee
설명 +
INLINE CONN.MALE22P
Search Keywords: 214191587
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    TE Connectivity / AMP Brand
  • 부품 번호:
    2-1419158-7
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8538906000
  • COO:
    HU
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Connector Position Assurance Capable:
    Yes
  • Primary Locking Feature:
    Integrated in Housing
  • Packaging Quantity:
    500
  • Nominal Voltage Architecture:
    12 V
  • Sealable:
    No
  • Number of Positions:
    22
  • Terminal Position Assurance:
    Yes
  • Circuit Application:
    Signal
  • Packaging Method:
    Bag
  • Connector & Housing Type:
    Housing for Male Terminals
  • Serviceable:
    Yes
  • Number of Rows:
    2
  • Operating Voltage:
    14 VDC
  • Cable Exit Angle:
    180°
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Mating Tab Width:
    .025 in, .64 mm
  • Product Width:
    1.376 in, 34.95 mm
  • Product Length:
    1.33 in, 33.78 mm
  • Contact Current Rating (Max):
    7.5 A
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector & Contact Terminates To:
    Wire & Cable
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Keyed
  • Strain Relief:
    Without
  • Contact Type:
    Tab
  • Operating Temperature (Max):
    125 °C, 257 °F
  • Housing Material:
    PA GF
  • Contact Size:
    .64mm
  • Primary Product Color:
    Black
  • Connector Height:
    .748 in, 19 mm
  • Connector Shape:
    Rectangular
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Connector System:
    Wire-to-Board , Wire-to-Wire
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 13,480
Ships today, if you order in
최소 주문:
25
25 Weeks 배송 가능 5. 8. 25
장바구니에 추가하기
수량
Unit Price
25
$1.70
100
$1.44
250
$1.40
500
$1.34
1,000
$1.29
2,500
$1.24
5,000
$1.21
7,500 +
$1.19
Click for Quote
Log in 특별 가격 잠금 해제
CUSTOMERS ALSO BOUGHT
5