Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

ACT45B-510-2P-TL003

TDK Corporation

Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 200mA 1Ohm DCR SMD Automotive T/R

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Common Mode Chokes Dual 51uH 2.8kOhm 100kHz 200mA 1Ohm DCR SMD Automotive T/R
Search Keywords: ACT45B5102PTL003
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TDK Corporation
  • 部件编号:
    ACT45B-510-2P-TL003
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Impedance:
    2.8kOhm@10 MHz
  • Configuration:
    Dual
  • Attenuation:
    N/A
  • Dimension:
    4.7 x 3.4 x 3 mm
  • Family:
    ACT
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
2500
多个:
2500
10 Weeks 可以发货 1/30/25