Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Miniature circuit breaker 240 V 14kA, 2-pole, D, 16A, D=70 mm according to UL 489
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
Miniature circuit breaker 240 V 10kA, 1-pole, D, 40A, D=70 mm according to UL 489
Miniature Circuit Breaker - 3 Pole - 10A, 400VAC / 60VDC - 14kA - Lever Actuator - DIN Rai...
Miniature circuit breaker 240 V 14kA, 3-pole, D, 20 A, D=70 mm according to UL 489