Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Sensor/actuator flush-type socket - 8-pos. - M12-SPEEDCON - shielded - rear/screw mounting with Pg9 thread - with straight sol ...
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
Switch DIP ON OFF DPDT 1 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross s...
Conn Shrouded Header (4 Sides) HDR 30 POS 1.27mm Solder ST Top Entry SMD TIGER EYEâ„¢ Tube
Isolated Module DC/DC Converter - 1 Output - 5V - 200mA - 1W - 4.5 to 5.5 VDC Input - 80% ...