The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel Mount
Ficha de datos Accesorios Notificarme
Este producto está descontinuado, pero aún está disponible.
Este producto NO cumple con RoHS. Ver alternativa
Diferentes opciones de productos disponibles. Ver alternativa
Diferentes opciones de embalaje disponibles. Ver alternativa
Posibles opciones de reemplazo disponibles. Ver alternativa
Fin del ciclo de vida: Los pedidos finales deben realizarse antes de 09/30/2009
DC Fan Axial Ball Bearing 12V 7V to 13.8V 8.15CFM 31.5dB 40 X 40 X 10mm
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
DC Fan Axial Ball Bearing 12V 7V to 13.8V 80.16CFM 52.5dB 80 X 80 X 38mm
Thumbwheel Switch - One Pole - BCD Code - 10 Positions - Type E - 3A - 115VAC - 28VDC - PC...
Diecast Aluminum Enclosures, Black, 4.74" x 3.13" x 2.17" (LxWxH)