Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Power Relay 24VDC 30A SPST-NO(31.9x26.9x20.2)mm THT
Datasheet Accessories
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by 09/28/2021
Ring Tongue Terminal - M6 - 1/4" - 22-16 AWG - 1.42 mm² - PIDG Series - Red.
TAB,PIDG 16-14
Quick Disconnect - Receptacle - PIDG FASTON 250 - 16 to 14 AWG (1.04 to 2.62 mm²) Wire Siz...
Power Relay 9VDC 30A SPST-NO(31.9mm 26.9mm 20.2mm) THT Automotive
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive