Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
AC/DC Desktop power supply or battery charger - Input 3 pin IEC320-C14 input socket - Output 27.6VDC at 4.3A with 3 pin XLR pl ...
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
Fin del ciclo de vida: Los pedidos finales deben realizarse antes de 12/31/2022
Switch Emergency Stop N.C. 4PST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
Power Relay 24VDC 8A SPST-NO/SPST-NC(25x12.5x12.5)mm THT
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
Circular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Plug
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)