Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
24VDC 20A DIN Rail Redundancy Module - Supports 1+1 and N+1 system - 2 channels input and 1 output - DC OK
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
DYNAMIC D-5 REC CONT L L/P
Pressure Sensor 0psi to 1psi Gage 6-Pin DIP-G2
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole D...
UPS DC DIN Rail 21V to 29V
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 32 A - connection me...