Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Three-Pole Contactor - IEC 25A - DC Coil - 24V DC - 1NC Aux Contact.
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
LKG FLG-RCPT, 30A 3P 480V, L16-30R, WH
SPDT Subminiature Leaf Switch 10AMP 1/3HP 125/250VAC
Switch Limit N.O./N.C. SPDT Top Pin Plunger Screw Mount 0.5A 250VDC 6.67N Linear Conduit
I/O Module, 5 VDC @ 170 mA, 4 to 20 mA, 12 Bits Input Resolution, 3 ms | Opto 22 AD3T
I/O Module Relays Input Module 4000Vrms Plug-In