Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
PMI RND .5" Neon 250V Tab AMB Flat
Accesorios Notificarme
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
Power Transformer - 5kVA - 240/480 Primary - 120/240 Secondary
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
Circuit Breaker 2Pole 5A 277VAC/80VDC
Power Relay 12VDC 30A DPDT (( 84.33mm 63.5mm 60.45mm))
Contactor - Orange Line - 100 to 110 VAC 60Hz - 100 VAC 50Hz - 58V to 68V Pick-up Voltage ...