Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

S51-PA-2-B01-PK

IDEC Corporation

Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 3m

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Photoelectric Sensor Polarized Retro-Reflective Light ON/Dark ON PNP 3m
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    IDEC Corporation
  • 部件编号:
    S51-PA-2-B01-PK
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Polarized Retro-Reflective
  • Maximum Sensing Distance:
    3 m
  • Output Type:
    PNP
  • Maximum Response time:
    1 ms
  • Minimum Operating Supply Voltage:
    10 VDC
  • Maximum Operating Supply Voltage:
    30 VDC
  • Operating Temperature:
    -25 to 55 °C
  • Terminal Type:
    Wire Lead
  • Dimension:
    71.5 mm
  • Mounting:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
9 Weeks 可以发货 1/6/25
缺货订单
数量
Unit Price
1
$56.23
5
$50.00
10
$48.46
25
$46.31
50
$44.34
100
$43.12
250 +
$42.47
Click for Quote
Log in 解锁特价