Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Electromechanical Relay 12VDC 271Ohm 8A DPDT(29x12.7x25.5)mm THT General Purpose Relay
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
Fan Finger Guard - Grille - Ebm Papst Axial Fans - 127 mm - 113.5 mm - Plastic - Screw Con...
Var 35VAC/45VDC 3000A 56V Radial Bulk
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 4.8°C/W Black Anodized
Cap Film 0.01uF 1250V PET 10% (21 X 5 X 12.5mm) Radial 17.5mm 105°C Bulk
Conn Power RCP 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bulk