Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Solid State Card Relay 1A @ 100-240VAC - 24VDC Control.
Accesorios Notificarme
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
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
Slate - 30.48m (100ft)/Spool
Signal Relay 48VDC 2A DPDT(20.5x10.1x11.5)mm THT
Electromechanical Relay 24VAC 72Ohm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpose Re...
Fuse 50A 600V Bolt Screw 54 X 39mm