Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Pushbutton Switch, 22mm, Red, Momentary, Flush Button, 6A, 500V, RMQ-Titan Series | Eaton - Cutler Hammer M22S-D-R-K10
Accesorios Notificarme
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
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 10 ...
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...
Micro terminal - connection method: Screw connection - cross section: 0.14 mm² - 1.5 mm² -...
Connector Terminals Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride T...