Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
80 mm x 80 mm Dc Axial Fan, Ball Bearing - 24 V, 0.16 A, 80 x 80 x 25.4 mm, Dc Fan
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
FAN AC 120X25 115V BALL, 75cfm
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
Pump-Pliers