Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Module, Input, Analog, -20 to +20, Sup-V 5VDC, 150mA Cur-In, SNAP Series Series, 1500V | Opto 22 SNAP-AIMA-32
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
I/O Module Relays Input Module -10VDC to 10VDC 1500V DIN Rail
PLC I/O Module SNAP 2 x I/O, 0 - 250 Vrms ac/dc, 82.55 x 18.29 x 90.17 mm | Opto 22 SNAP-A...
SNAP 32-Point Digital Input Module - 10 to 32 VDC - 5 Pin I/O Mounting Board.
Cable Accessories Liquidtight Fitting Polyvinyl Chloride Black
Ferrules Terminal 18AWG Copper White 12mm Tin