Unlock Icon ¡Desbloquea ahorros exclusivos! Inicie sesión o regístrese ahora para acceder a mejores precios.
help desk software

ebm-papst Fans and Motors for Medical Technology

ebm-papst manufactures versatile, high-performance fans and motors that are essential components for a wide variety of medical applications. In this demanding and technologically advanced field, ebm-papst’s compact, virtually silent, and exceptionally reliable solutions deliver the precision needed while keeping patient comfort top of mind. Featured applications include:

  • Breathing Support - Precision fans and motors help deliver optimal oxygenation
  • Blood Analysis - Low pressure fans with linear airflow stabilize temperature; controllable, vibration-free motors help speed up procedures and shorten diagnostic cycles
  • Disinfection Soak Devices - Fans exhaust the toxic fumes in vapor control systems
  • Patient Comfort - Fans regulate climate in blanket warming cabinets
  • Lab Ventilation - Fans quietly & efficiently remove air contaminants
Vista
248 resultados Productos

405F

ebm-papst

DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 4.7CFM 22.1dB 40 X 40 X 10mm

  • En stock: 586

    Se envía de inmediato


  • 1
    $20.58
  • 10
    $16.76
  • 25
    $15.95
Vista

4114NH4

ebm-papst

DC Fan Axial Ball Bearing - 24V - 16V to 30V - 208.9CFM - 67dB - 119 X 119 X 38mm.

  • En stock: 154

    Se envía de inmediato


  • 1
    $79.51
  • 5
    $78.32
  • 10
    $73.33
Vista

405

ebm-papst

DC Fan Axial Sintec-Sleeve Bearing 5V 4.5V to 5.5V 5.9CFM 18dB (40 X 40 X 20mm)

  • En stock: 136

    Se envía de inmediato


  • 1
    $20.65
  • 10
    $18.56
  • 25
    $18.04
Vista

4114N/2XH

ebm-papst

Axial Fan - 24 VDC - 119 mmx119mmx38 mm - 59 dBA - 139.5 cu.ft/min - 2 Lead Wires.

  • En stock: 48

    Se envía de inmediato


  • 1
    $69.37
  • 5
    $68.68
  • 10
    $62.99
Vista

8315100163

ebm-papst

80x80x38mm, axial fan, IP68, 48V, 36W min, 39W max, 118cfm free air, PWM control input, open collector tacho outp ...

  • En stock: 15

    Se envía de inmediato


  • 1
    $98.30
  • 5
    $90.96
  • 10
    $88.32
Vista

8315100165

ebm-papst

80x80x38mm, axial fan, IP68, 24V, 21W min, 25W max, 103cfm free air, PWM control input, open collector tacho outp ...

  • En stock: 15

    Se envía de inmediato


  • 1
    $90.32
  • 5
    $83.58
  • 10
    $81.15
Vista

8315100164

ebm-papst

80x80x38mm, axial fan, IP68, 12V, 21W min, 26W max, 103cfm free air, PWM control input, open collector tacho outp ...

  • En stock: 14

    Se envía de inmediato


  • 1
    $90.32
  • 5
    $83.58
  • 10
    $81.15
Vista

8315100162

ebm-papst

80x80x38mm, axial fan, IP68, 24V, 25W min, 38W max, 118cfm free air, PWM control input, open collector tacho outp ...

  • En stock: 2

    Se envía de inmediato


  • 1
    $90.32
  • 5
    $83.58
  • 10
    $81.15
Vista

4112NG

ebm-papst

Fan - Axial - 12VDC - 119x119x38mm - 87.1 CFM - 3.7W - 2800RPM - Sleeve Bearing - IP20

  • STOCK DEL FABRICANTE 12

    puede enviar 12/9/24


  • 1
    $61.72
  • 5
    $55.08
  • 10
    $53.43
Vista

8315100166

ebm-papst

80x80x38mm, axial fan, IP68, 48V, 25W, 103cfm free air, PWM control input, open collector tacho output, free 310m ...

  • 13 Semanas

  • 1
    $96.37
  • 5
    $89.18
  • 10
    $86.59
Vista