Unlock Icon ¡Desbloquea ahorros exclusivos! Inicie sesión o regístrese ahora para acceder a mejores precios.
help desk software

Delta Products Heaters, IP56 Axial Fans and IP55 Blowers for Harsh Environments

Delta Cabinet heaters provide protection for enclosed electronics and equipment in low temperature environments. Delta Ingress Protection (IP) rated fans are purpose-built with superior production techniques to prevent dust and water ingress in harsh conditions.

  • Delta Heater designs more compact, reliable, durable, and energy-efficient
  • Delta heater’s multiple built-in safety protections gives more secure in harsh environment
  • Leading-edge Brushless DC blowers and variable speed control function (HEH100/150) provides more energy saving
  • Delta ingress protection (IP) cooling fans are weatherproof in harsh environments and hazards
  • Delta offers wider ranger IP fan options for outdoor and harsh environment
Vista
13 resultados Productos
  • En stock: 166

    Se envía de inmediato


  • 2
    $22.611
  • 25
    $19.290
  • 84
    $17.130
Vista

AFB1224EHE-EP

Delta Fans

DC Fan Ball Bearing 24V 0.85A 20.4W 4600RPM 212.573CFM 58.5dB Flange Mount

  • En stock: 158

    Se envía de inmediato


  • 1
    $71.48
  • 5
    $70.43
  • 10
    $63.40
Vista

PFB1248UHE-EP

Delta Fans

DC Fan Ball Bearing 48V 0.88A 42.24W 5300RPM 243.66CFM 66dB Flange Mount

  • A pedido: 220

    puede enviar 1/20/25


  • 1
    $83.15
  • 10
    $74.13
  • 25
    $73.39
Vista