Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Circuit Breaker Hydraulic Magnetic 2Pole 60A 250VAC/80VDC
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
1-pole - Handle - 20 amp circuit breaker - Stud 10-32 terminals - UL 1077 Recognized CSA A...
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC/480VAC
Connector Accessories Hold Down Spring
Audio 6VAC 28VAC 30mA 88dBA 2400Hz to 3400Hz Screw Panel Mount
2-pole - Handle - 80 amp circuit breaker - Stud 1/4-20 terminals - UL 1077 Recognized CSA ...