Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 10000Cycles
Search Keywords: WRG32F2FBGEN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    WRG32F2FBGEN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount13826
  • Pole Throw Configuration:
    DPST13831
  • Switch Configuration:
    ON OFF13839
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Curved Rocker13800
  • Actuator Color:
    Green13798
  • Bezel Color:
    Black13803
  • Illumination:
    Green,Neon Lamp
  • Terminal Type:
    Quick Connect13841
  • Body Orientation:
    Straight13804
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,484
Ships today, if you order in
Minimum Order:
25
8 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
25
$1.270
250
$1.040
500
$1.001
1,000
$0.933
2,500
$0.843
5,000
$0.796
7,500
$0.783
10,000 +
$0.772
Click for Quote
Log in to unlock special pricing