Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 10A 250VAC 100000Cycles
Search Keywords: SRB22A2DBBNN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    SRB22A2DBBNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    10@250VAC@VDE A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Ships today, if you order in You may purchase in-stock quantity up to 84
On Order:
3,300   can ship 2/21/25
Minimum Order:
100
Available in less than min:
84
Order Increment:
100
20 Weeks can ship 4/11/25
ADD TO CART
Qty
Unit Price
1
$1.161
100
$1.055
300
$1.020
500
$0.964
1,000
$0.915
2,500
$0.901
5,000
$0.888
7,500
$0.874
10,000 +
$0.861
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5