Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Solder Tag Flat Rocker 6A 250VAC 50000Cycles
Product Highlights:
  • Smallest agency-approved panel-mount power rocker switch
  • Available in a variety of colors
  • Low-profile design
  • Mechanical life: 50,000 operations min.
Search Keywords: PRK22J5BBBNN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    PRK22J5BBBNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    6@125VAC@UL A
  • Actuator Style:
    Flat Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
Minimum Order:
25
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
25
$1.708
250
$1.165
500
$1.016
1,000
$0.950
3,000
$0.885
5,000
$0.877
8,000
$0.868
10,000 +
$0.859
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5