Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 50VAC 50VDC Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel Decimal 10 0.1A 50VAC 50VDC Quick Connect Panel Mount
Search Keywords: PEAA3000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    PEAA-3000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    Decimal
  • Number of Positions:
    10
  • Mounting:
    Panel Mount
  • Contact Rating @ Voltage:
    0.1@50VAC 50VDC A
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    50 V
  • Termination Style:
    Quick Connect
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 709
Ships today, if you order in
Minimum Order:
5
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
5
$16.58
25
$15.12
50
$14.48
100
$13.91
250
$12.58
500
$11.75
1,000 +
$11.58
Click for Quote
Log in to unlock special pricing