Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Proximity Sensor Magnetic NO/NC 1.27cm 30VDC 30VAC 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Proximity Sensor Magnetic NO/NC 1.27cm 30VDC 30VAC 3-Pin
Product Highlights:
Search Keywords: MP200703
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    MP200703
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Magnetic
  • Sensing Distance:
    N/A
  • Mounting:
    Panel
  • Output Type:
    N/A
  • Dimension:
    25.4 mm
  • Response Frequency:
    N/A
  • Operating Temperature:
    -40 to 105 °C
  • Terminal Type:
    Leadwire10993
  • Typical Operating Supply Voltage:
    N/A
  • Switching Mode:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
Minimum Order:
5
20 Weeks can ship 4/7/25
Backorder
Qty
Unit Price
5
$13.73
25
$13.46
50
$13.26
100
$13.07
250
$12.93
500
$12.81
1,000 +
$12.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5