Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
Product Highlights:
  • Single-pole and double-pole configurations
  • Lighted and non-lighted options
  • Available in a wide variety of colors
  • High current switching in a compact package
  • Variety of terminal styles available
  • Self-locking tabs to fit industry-standard panel cut-outs
Search Keywords: LRA32H2FBBNN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    LRA32H2FBBNN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    2P1T (DPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    186.42@(cULus) A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,881
Can Ship immediately
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
100
$1.346
300
$1.304
500
$1.212
1,000
$1.149
2,500
$1.138
5,000
$1.127
7,500
$1.115
10,000 +
$1.104
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5