Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Rocker 16A 250VAC 28VDC 372.85VA 100000Cycles
Product Highlights:
  • Enclosed switch complying to IP65
  • Lighted and non-lighted versions
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 25,000 cycles
Search Keywords: KRE2ALA2RBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    KRE2ALA2RBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    960
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    372.85@UL A
  • Actuator Style:
    Rocker
  • Actuator Color:
    Red
  • Bezel Color:
    N/A
  • Illumination:
    Red,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 866
Ships today, if you order in
Minimum Order:
10
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
10
$2.53
100
$2.06
250
$1.92
960
$1.78
1,920
$1.75
2,880
$1.73
5,760
$1.70
7,680 +
$1.68
Click for Quote
Log in to unlock special pricing