Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Push Button (ON) OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Momentary Contact Panel Mount Quick Connect

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button (ON) OFF SPDT Round Button 20A 250VAC 28VDC 372.85VA Momentary Contact Panel Mount Quick Connect
Product Highlights:
  • Enclosed switch complying to IP65
  • Available in single- or double-pole
  • Lighted and non-lighted versions
  • Maintained-action and momentary options
  • Snap-in mounting
  • Mechanical life: 100,000 cycles
  • DC electrical life: 10,000 cycles
Search Keywords: KFB2DNA1BBB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    KFB2DNA1BBB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    (ON) OFF
  • Contact Rating @ Voltage:
    372.85A@UL
  • Actuator Style:
    Round Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    23 x 23 x 24 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,144
Can Ship immediately
Minimum Order:
10
20 Weeks can ship 2/26/25
ADD TO CART
Qty
Unit Price
10
$3.920
50
$3.458
250
$3.169
500
$2.898
1,000
$2.771
3,000
$2.743
5,000
$2.716
8,000 +
$2.689
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5