Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Keyboard 104 Key USB Connector 40mA >10000000Cycle

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Keyboard 104 Key USB Connector 40mA >10000000Cycle
Product Highlights:
Search Keywords: J8216001LUNEU0
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    J8216001LUNEU0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8471602000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Keyboard
  • Interface:
    USB
  • Connection Type:
    USB Connector
  • Layout:
    104 Key
  • Number of Keys:
    104 Key
  • Illumination Type:
    N/R
  • IP Rating:
    N/A
  • Key Material:
    N/A
  • Key Colour:
    Light Gray
  • Case Colour:
    Light Gray
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$22.10
10
$17.29
25
$16.56
50
$16.12
100
$15.49
250
$15.11
500 +
$14.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5