Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Gear Tooth Speed Sensors

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Gear Tooth Speed Sensors
Product Highlights:
  • Sense Motion of Ferrous Geartooth Targets
  • Near-Zero Speed Sensing Capability
  • Immune to Hostile Environments
  • Subject to Rotational Orientation
  • High-Speed Capability
  • Operate from 5 to 24Vdc
  • Reverse Battery Protection to 24Vdc
  • Wide Operating and Storage Temperature Range
  • Sinking (Open Collector) Output
Search Keywords: GS100701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    GS100701
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Magnetic Type:
    Unipolar
  • Maximum Output Current:
    20 mA
  • Mounting:
    Panel
  • Output Type:
    Sink
  • Output Driver:
    NPN
  • Product Type:
    Digital
  • Dimension:
    25mm x 12mm dia
  • Typical Operating Supply Voltage:
    5 to 24 V
  • Termination Type:
    Wire Leads
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,572
Can Ship immediately
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
1
$46.83
5
$32.89
25
$29.59
50
$28.78
100
$28.40
250
$27.95
500 +
$27.36
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5