Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.97N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 15A 250VAC 250VDC 186.42VA 0.97N Screw Mount
Product Highlights:
  • Ultra-small travel differential
  • Mechanical life tested to 1 million cycles
  • Current switching to 20 amps
  • Wide variety of actuators
  • Screw or solder terminals standard
  • Low operate forces available
Search Keywords: GPTCRS11
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    GPTCRS11
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Roller Lever
  • Contact Rating @ Voltage:
    186.42 A
  • Maximum Movement Differential:
    1.02 mm
  • Operating Force:
    0.97 N
  • Termination Style:
    Screw
  • Dimension:
    64.75 x 17.6 x 47.24 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 423
Can Ship immediately
Minimum Order:
5
20 Weeks can ship 4/7/25
ADD TO CART
Qty
Unit Price
5
$16.65
25
$11.64
50
$10.65
100
$10.31
400
$10.00
800
$9.90
1,200 +
$9.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5