Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Product Highlights:
  • Choice of Momentary, Push-Pull (reset) and Cheat Interlock switches
  • Snap-in panel mounting
  • Long-life coil spring, snap-action mechanism
  • Agency approved extended-life versions available
  • VDE approval available on select models (F Series)
  • Various terminal forms available (consult factory)
Search Keywords: E6930A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E69-30A
  • Alias/AKA:
    0E6930A0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    N/R
  • Switch Configuration:
    N.O./N.C.
  • Contact Rating @ Voltage:
    248.57A@UL
  • Actuator Style:
    Button
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    31.75 x 17.27 x 49 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,084
Ships today, if you order in
Minimum Order:
5
20 Weeks can ship 4/14/25
ADD TO CART
Qty
Unit Price
5
$6.08
50
$4.46
100
$4.35
250
$4.27
500
$4.16
1,000
$4.01
2,500
$3.83
5,000 +
$3.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5