Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Snap Action Switch - DPDT - Roller - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - DPDT - Roller - 20A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: E2000K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E20-00K
  • Alias/AKA:
    0E2000K0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    336
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Nylon/Lever
  • Contact Rating @ Voltage:
    1491.4 A
  • Maximum Movement Differential:
    1.14 mm
  • Operating Force:
    4.17 N
  • Termination Style:
    Quick Connect
  • Dimension:
    64.54 x 16.28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 477
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
252
20 Weeks can ship 3/28/25
ADD TO CART
Qty
Unit Price
5
$14.04
50
$11.09
100
$10.75
252
$10.65
504
$10.54
756
$10.43
1,008 +
$10.33
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5