Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Snap Action Switch - DPDT - Button w/ferrule - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
Product Highlights:
  • 5 current ratings
  • Choice of actuator styles
  • 3 terminal types (optional screw terminals available — consult factory)
  • 3 contact arrangements
  • Long-life coil spring mechanism
  • High-temperature 150°C and 200°C available on select models (consult factory)
  • Includes E19, E19A, E20, E25, E28 and G20 Series.
Search Keywords: E1900M
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    E19-00M
  • Alias/AKA:
    0E1900M0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    DPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Thermoplastic Nylon/Button
  • Contact Rating @ Voltage:
    1118.55 A
  • Maximum Movement Differential:
    0.38 mm
  • Operating Force:
    8.34 N
  • Termination Style:
    Quick Connect
  • Dimension:
    66.67 x 16.28 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,625
Ships today, if you order in
Minimum Order:
5
20 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
5
€9.920
25
€7.296
50
€7.148
150
€6.089
300
€5.534
600
€5.297
1,050 +
€5.237
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5