Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
BOX Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Straight Lever PC Pins 3A 125VAC 30VDC 0.44N Thru-Hole
Search Keywords: DG13B1LA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DG13-B1LA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Straight Lever
  • Contact Rating @ Voltage:
    3@125VAC@UL A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.44 N
  • Termination Style:
    PC Pins
  • Dimension:
    14 x 5.8 x 10.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP40
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,766
Can Ship immediately
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$2.681
100
$2.168
250
$1.980
500
$1.871
1,000
$1.605
3,000
$1.499
5,000
$1.484
8,000 +
$1.469
Click for Quote
Log in to unlock special pricing
Older Equivalent
DGE3-E7LC
DGE3-E7LC
VIEW PRODUCT
Microswitch, SPDT, 3A/125VAC, PCB Straight, Straight Lever, DG S