Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button Wire Lead 3A 250VAC 48VDC 1.96N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Wire Lead 3A 250VAC 48VDC 1.96N Screw Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DC4C-M3AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Button
  • Contact Rating @ Voltage:
    3@250VAC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.96 N
  • Termination Style:
    Wire Lead
  • Dimension:
    20 x 6.5 x 17.9 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP6K7
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
39 Weeks can ship 8/25/25
ADD TO CART
Qty
Unit Price
1
$151.53
5
$63.00
10 +
$54.98
Click for Quote
Log in to unlock special pricing