Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 80VDC 1.47N Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button PC Pins 0.1A 250VAC 80VDC 1.47N Thru-Hole
Search Keywords: DB3CC1AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DB3C-C1AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1200
  • Mounting:
    PCB Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    0.1@250VAC 80VDC@EN A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    PC Pins
  • Dimension:
    20 x 6.45 x 12.48 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,200
Ships today, if you order in
Minimum Order:
10
30 Weeks can ship 5/12/25
ADD TO CART
Qty
Unit Price
10
$2.007
100
$1.338
250
$1.324
500
$1.310
1,200
$1.297
3,600
$1.284
6,000
$1.271
8,400 +
$1.259
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5