Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder 0.1A 250VAC 80VDC 0.59N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Short Straight Lever Solder 0.1A 250VAC 80VDC 0.59N Screw Mount
Search Keywords: DB3CA1LB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DB3C-A1LB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Short Straight Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 80VDC@EN A
  • Maximum Movement Differential:
    0.5 mm
  • Operating Force:
    0.59 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.45 x 19.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,866
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
280
30 Weeks can ship 6/11/25
ADD TO CART
Qty
Unit Price
10
$2.194
50
$1.945
100
$1.926
280
$1.879
560
$1.851
840
$1.833
1,120 +
$1.814
Click for Quote
Log in to unlock special pricing