Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Basic/Snap Action Switch-SPDT-NO/NC-5A-125-250VAC-Solder Term 18.5mm Roller Actuator-Gold/Silver Alloy

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Basic/Snap Action Switch-SPDT-NO/NC-5A-125-250VAC-Solder Term 18.5mm Roller Actuator-Gold/Silver Alloy
Search Keywords: DB1CA1RC
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    DB1C-A1RC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    560
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Stainless Steel/Polybutylene Terephthalate/Roller Lever
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.6 mm
  • Operating Force:
    0.54 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.45 x 25.7 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,661
Ships today, if you order in
Minimum Order:
10
30 Weeks can ship 6/23/25
ADD TO CART
Qty
Unit Price
10
$3.161
100
$2.191
250
$1.989
560
$1.926
1,120
$1.872
2,800
$1.846
5,040
$1.828
7,840 +
$1.753
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5