Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
DB1C-A1AA by Zf Electronic Systems
Image is representational - see mfr. specs
Zf Electronic Systems

Switch Snap Action N.O./N.C. SPDT Button Solder 6A 250VAC 80VDC 1.47N Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Button Solder 6A 250VAC 80VDC 1.47N Screw Mount
Search Keywords: DB1CA1AA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Zf Electronic Systems
  • Part No:
    DB1C-A1AA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Polybutylene Terephthalate/Button
  • Contact Rating @ Voltage:
    6@250VAC@EN A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.47 N
  • Termination Style:
    Solder
  • Dimension:
    20 x 6.45 x 15 mm
  • Body Orientation:
    Straight
  • IP Rating:
    IP50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,751
Can Ship immediately
On Order:
2,400   can ship 9/9/24
Minimum Order:
10
30 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
10
€2.505
100
€1.623
250
€1.555
500
€1.512
1,200
€1.415
3,600
€1.380
6,000
€1.373
8,400 +
€1.367
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5