Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1A 250VAC 30VDC Screw Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 1A 250VAC 30VDC Screw Mount
Search Keywords: D413R1LDG2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    D413-R1LD-G2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Thermoplastic Acetal/Lever
  • Contact Rating @ Voltage:
    0.1@250VAC 250VDC@EN A
  • Maximum Movement Differential:
    0.76 mm
  • Operating Force:
    0.34 N
  • Termination Style:
    Quick Connect
  • Dimension:
    48.43 x 10.31 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 343
Ships today, if you order in
Minimum Order:
5
25 Weeks can ship 5/13/25
ADD TO CART
Qty
Unit Price
5
$4.18
50
$3.70
160
$3.61
320
$3.56
640
$3.52
1,120
$3.49
2,560
$3.45
5,120 +
$3.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5