Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
Product Highlights:
  • Rugged design with current switching up to 20 amps
  • 2-color molded button available for maximum visibility
  • Lighted and non-lighted versions
  • Splash-proof option available
  • Available in a wide variety of colors
  • Fits to 3 panel cut-out widths
Search Keywords: CRE22F4BBBNE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    CRE22F4BBBNE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27@cULus A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,234
Can Ship immediately
Minimum Order:
100
Order Increment:
100
20 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
100
$1.731
300
$1.677
500
$1.660
1,000
$1.643
2,500
$1.627
5,000
$1.610
7,500
$1.594
10,000 +
$1.578
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5