Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 20A 250VAC 559.27VA 100000Cycles
Product Highlights:
  • Rugged design with current switching up to 20 amps
  • 2-color molded button available for maximum visibility
  • Lighted and non-lighted versions
  • Splash-proof option available
  • Available in a wide variety of colors
  • Fits to 3 panel cut-out widths
Search Keywords: CRE22F2BBALE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    CRE22F2BBALE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P1T (SPST)
  • Switch Configuration:
    OFF None ON
  • Contact Rating @ Voltage:
    559.27@cULus A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Amber
  • Bezel Color:
    N/A
  • Illumination:
    Amber,Neon Lamp
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 599
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
20 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
25
$2.64
50
$2.10
100
$1.84
250
$1.69
500
$1.65
750
$1.63
1,000 +
$1.47
Click for Quote
Log in to unlock special pricing