Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
Search Keywords: AN820031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ZF Electronic Systems
  • Part No:
    AN820031
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543704000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Output Type:
    Analog(Voltage)
  • Mechanical Travel:
    360 °
  • Type:
    Rotary
  • Mounting:
    Screw
  • Product Type:
    Hall Effect
  • Resolution:
    Infinite
  • Operating Temperature:
    -40 to 150 °C
  • Dimension:
    48.3 x 43.4 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Can Ship immediately
MOQ for out of Stock Qty:
25
20 Weeks can ship 4/2/25
ADD TO CART
Qty
Unit Price
1
$64.50
5
$45.08
10
$41.24
25
$39.96
50
$38.74
75
$38.36
100 +
$37.97
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5