Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WPPM-0626S

World Products

Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 50mA 1.5V DC-IN 0.4A 60V AC/DC-OUT 6-Pin SOP
Search Keywords: WPPM0626S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPPM-0626S
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    65
  • Output Type:
    AC,DC
  • Maximum Output Voltage:
    60 V
  • Maximum Output Current:
    0.4 A
  • Output Device:
    MOSFET
  • Input Type:
    DC
  • Input Voltage:
    1.5 V
  • Mounting:
    Surface Mount
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    6.7 x 4.4 x 2.3 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 325
Ships today, if you order in
Minimum Order:
10
ADD TO CART
Qty
Unit Price
10
$7.020
1,000
$2.690
5,000
$2.560
10,000
$2.430
12,750
$2.310
25,500
$1.180
38,250
$0.798
51,000 +
$0.789
Click for Quote
Log in to unlock special pricing