Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

WPPCT-N1566A

World Products

Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Optocoupler Triac AC-OUT 1-CH 600VDRM 5-Pin PDIP SMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPPCT-N1566A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541408000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    65
  • Maximum Reverse Voltage:
    6 V
  • Dimension:
    7.3 x 6.5 x 3.5 mm
  • Maximum Input Voltage:
    1.4 V
  • Family:
    WPPCT-N1566
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
MOQ for In Stock Qty:
65
MOQ for out of Stock Qty:
12545
Order Increment:
65
12 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
65
$2.450
1,040
$1.100
5,005
$1.040
10,010
$0.990
12,545
$0.941
25,025
$0.480
37,505
$0.327
50,050 +
$0.320
Click for Quote
Log in to unlock special pricing