Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WPGT-2S600TR

World Products

Gas Discharge Tubes 600VDC 1pF Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes 600VDC 1pF Solder Pad SMD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPGT-2S600TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Maximum Impulse Sparkover Voltage@100V/s:
    800 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    900 V
  • Typical DC Sparkover Voltage@100V/s:
    600 V
  • Number of Electrodes:
    2
  • Packaging:
    Tape and Reel
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    N/A
  • DC Sparkover Voltage Tolerance:
    ±20 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in
MOQ for In Stock Qty:
200
MOQ for out of Stock Qty:
800
19 Weeks can ship 4/8/25
ADD TO CART
Qty
Unit Price
200
$1.240
400
$0.931
600
$0.865
800
$0.846
1,600
$0.836
2,400 +
$0.817
Click for Quote
Log in to unlock special pricing
Item may be subject to tariff fee if shipping within the United States