Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

WPGT-2S250

World Products

Gas Discharge Tubes Solder Pad SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Gas Discharge Tubes Solder Pad SMD
Search Keywords: WPGT2S250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    WPGT-2S250
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390001
  • COO:
    CN
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Maximum Impulse Sparkover Voltage@100V/s:
    450 V
  • Maximum Impulse Sparkover Voltage@1KV/s:
    N/A
  • Typical DC Sparkover Voltage@100V/s:
    N/A
  • Number of Electrodes:
    2
  • Packaging:
    N/A
  • Failsafe Protection:
    No
  • Typical Impulse Discharge Current @ 8/20us @ 10Times:
    N/A
  • DC Sparkover Voltage Tolerance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 700
Can Ship immediately
Minimum Order:
25
19 Weeks can ship 4/4/25
ADD TO CART
Qty
Unit Price
25
$1.1225
250
$0.9067
800
$0.8648
1,600
$0.7264
3,200
$0.6281
5,600
$0.5661
8,000
$0.5382
10,400 +
$0.4968
Click for Quote
Log in to unlock special pricing